
AT60-204-12NKIT | |
|---|---|
DigiKey Part Number | 889-1230-ND |
Manufacturer | |
Manufacturer Product Number | AT60-204-12NKIT |
Description | CONN PIN 12-14AWG NCKL CRMP 10PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 12-14 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT60-204-12NKIT Models |
Category | Pin or Socket Pin |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Nickel |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,43000 Kč | 283,43 Kč |
| 10 | 240,79800 Kč | 2 407,98 Kč |
| 30 | 222,82700 Kč | 6 684,81 Kč |
| 50 | 214,94100 Kč | 10 747,05 Kč |
| 100 | 204,68210 Kč | 20 468,21 Kč |
| 250 | 191,87560 Kč | 47 968,90 Kč |
| 500 | 182,72672 Kč | 91 363,36 Kč |
| 1 000 | 174,01725 Kč | 174 017,25 Kč |
| Unit Price without VAT: | 283,43000 Kč |
|---|---|
| Unit Price with VAT: | 342,95030 Kč |











