
AT62-203-12NKIT | |
|---|---|
DigiKey Part Number | 889-1231-ND |
Manufacturer | |
Manufacturer Product Number | AT62-203-12NKIT |
Description | CONN SCK 12-14AWG NCKL CRMP 10PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 12-14 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT62-203-12NKIT Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Nickel |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,46000 Kč | 591,46 Kč |
| 10 | 502,70100 Kč | 5 027,01 Kč |
| 30 | 465,19567 Kč | 13 955,87 Kč |
| 50 | 448,73520 Kč | 22 436,76 Kč |
| 100 | 427,33130 Kč | 42 733,13 Kč |
| 250 | 400,60580 Kč | 100 151,45 Kč |
| 500 | 381,51384 Kč | 190 756,92 Kč |
| Unit Price without VAT: | 591,46000 Kč |
|---|---|
| Unit Price with VAT: | 715,66660 Kč |











