



AT62-210-1231-1820 | |
|---|---|
DigiKey Part Number | AT62-210-1231-1820-ND |
Manufacturer | |
Manufacturer Product Number | AT62-210-1231-1820 |
Description | CONN SOCKET 20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT62-210-1231-1820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 34,47900 Kč | 344,79 Kč |
| 25 | 32,30320 Kč | 807,58 Kč |
| 50 | 30,76200 Kč | 1 538,10 Kč |
| 100 | 29,29220 Kč | 2 929,22 Kč |
| 250 | 27,45616 Kč | 6 864,04 Kč |
| 500 | 26,14544 Kč | 13 072,72 Kč |
| 1 000 | 24,89754 Kč | 24 897,54 Kč |
| 2 500 | 23,33944 Kč | 58 348,60 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |




















