
ATP06-6S-OMRDBLK | |
|---|---|
DigiKey Part Number | 889-ATP06-6S-OMRDBLK-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-6S-OMRDBLK |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-6S-OMRDBLK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Black |
Part Status Active | Features Reduced Wire Seals, Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,40732 Kč | 14 851,83 Kč |
| Unit Price without VAT: | 59,40732 Kč |
|---|---|
| Unit Price with VAT: | 71,88286 Kč |


















