6 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP04-6P

DigiKey Part Number
889-ATP04-6P-ND
Manufacturer
Manufacturer Product Number
ATP04-6P
Description
CONN RCPT HSG 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
ATP04-6P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Gray
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 860
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1115,70000 Kč115,70 Kč
1098,25000 Kč982,50 Kč
2592,08040 Kč2 302,01 Kč
5087,68340 Kč4 384,17 Kč
20079,51000 Kč15 902,00 Kč
40075,71670 Kč30 286,68 Kč
60073,58223 Kč44 149,34 Kč
1 00070,97954 Kč70 979,54 Kč
2 60066,35740 Kč172 529,24 Kč
Manufacturers Standard Package
Unit Price without VAT:115,70000 Kč
Unit Price with VAT:139,99700 Kč