
ATP06-6S-MM01 | |
|---|---|
DigiKey Part Number | 889-ATP06-6S-MM01-ND |
Manufacturer | |
Manufacturer Product Number | ATP06-6S-MM01 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATP06-6S-MM01 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Gray |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,04000 Kč | 79,04 Kč |
| 10 | 67,21700 Kč | 672,17 Kč |
| 25 | 63,00880 Kč | 1 575,22 Kč |
| 50 | 59,99720 Kč | 2 999,86 Kč |
| 100 | 57,13160 Kč | 5 713,16 Kč |
| 450 | 51,37869 Kč | 23 120,41 Kč |
| 900 | 48,92770 Kč | 44 034,93 Kč |
| 1 350 | 47,54884 Kč | 64 190,93 Kč |
| 2 700 | 45,28131 Kč | 122 259,54 Kč |
| Unit Price without VAT: | 79,04000 Kč |
|---|---|
| Unit Price with VAT: | 95,63840 Kč |





























