
ATP04-6P-EC01BK | |
|---|---|
DigiKey Part Number | 889-ATP04-6P-EC01BK-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-6P-EC01BK |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | ATP04-6P-EC01BK Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Black |
Part Status Active | Features Cap (Cover), Sealed |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,57000 Kč | 179,57 Kč |
| 10 | 152,66200 Kč | 1 526,62 Kč |
| 25 | 143,10200 Kč | 3 577,55 Kč |
| 50 | 136,26980 Kč | 6 813,49 Kč |
| 200 | 123,57090 Kč | 24 714,18 Kč |
| 400 | 117,67663 Kč | 47 070,65 Kč |
| 600 | 114,36078 Kč | 68 616,47 Kč |
| 1 000 | 110,31663 Kč | 110 316,63 Kč |
| Unit Price without VAT: | 179,57000 Kč |
|---|---|
| Unit Price with VAT: | 217,27970 Kč |
















