6 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP04-6P-PM14

DigiKey Part Number
889-ATP04-6P-PM14-ND
Manufacturer
Manufacturer Product Number
ATP04-6P-PM14
Description
CONN RCPT HSG 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
ATP04-6P-PM14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Gray
Part Status
Active
Features
Cap (Cover), IP68, Mounting Flange, Reduced Wire Seals
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1198,54000 Kč198,54 Kč
10168,70000 Kč1 687,00 Kč
25158,12640 Kč3 953,16 Kč
50150,57680 Kč7 528,84 Kč
100143,38780 Kč14 338,78 Kč
300132,69800 Kč39 809,40 Kč
500128,00438 Kč64 002,19 Kč
1 000121,90144 Kč121 901,44 Kč
Manufacturers Standard Package
Unit Price without VAT:198,54000 Kč
Unit Price with VAT:240,23340 Kč