1 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATHD04-1-8P

DigiKey Part Number
889-ATHD04-1-8P-ND
Manufacturer
Manufacturer Product Number
ATHD04-1-8P
Description
CONN RCPT HSG MALE 1POS INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
ATHD04-1-8P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
Keyed
Series
Shell Material
Thermoplastic
Packaging
Box
Housing Color
Black
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle Housing
Shielding
Unshielded
Type
For Male Pins
Note
Contacts Sold Separately
Number of Positions
1 (Power)
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
8 Power
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATHD04-1-8P-E003Amphenol Sine Systems Corp309889-ATHD04-1-8P-E003-ND81,75000 KčParametric Equivalent
In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
176,33000 Kč76,33 Kč
1064,90200 Kč649,02 Kč
2560,83120 Kč1 520,78 Kč
5057,92400 Kč2 896,20 Kč
10055,15650 Kč5 515,65 Kč
40050,01670 Kč20 006,68 Kč
80047,63031 Kč38 104,25 Kč
1 20046,28808 Kč55 545,70 Kč
2 80043,60446 Kč122 092,49 Kč
Manufacturers Standard Package
Unit Price without VAT:76,33000 Kč
Unit Price with VAT:92,35930 Kč