1 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATHD04-1-8P-E003

DigiKey Part Number
889-ATHD04-1-8P-E003-ND
Manufacturer
Manufacturer Product Number
ATHD04-1-8P-E003
Description
CONN RCPT HSG MALE 1POS INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
ATHD04-1-8P-E003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
Keyed
Series
Shell Material
Thermoplastic
Packaging
Box
Housing Color
Black
Part Status
Active
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle Housing
Shielding
Unshielded
Type
For Male Pins
Note
Contacts Sold Separately
Number of Positions
1 (Power)
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
8 Power
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATHD04-1-8PAmphenol Sine Systems Corp279889-ATHD04-1-8P-ND76,33000 KčParametric Equivalent
In-Stock: 307
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
181,75000 Kč81,75 Kč
1069,53200 Kč695,32 Kč
2565,17760 Kč1 629,44 Kč
5062,06600 Kč3 103,30 Kč
10059,10030 Kč5 910,03 Kč
40053,59238 Kč21 436,95 Kč
80051,03524 Kč40 828,19 Kč
1 20049,59698 Kč59 516,38 Kč
2 80046,72161 Kč130 820,51 Kč
Manufacturers Standard Package
Unit Price without VAT:81,75000 Kč
Unit Price with VAT:98,91750 Kč