



AHDM04-24-18PR | |
|---|---|
DigiKey Part Number | 889-3012-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-18PR |
Description | CONN RCPT HSNG MALE 18POS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-24-18PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 18 | |
Shell Size - Insert | 24-18 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 (1), 12 (3), 16 (14) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,02000 Kč | 358,02 Kč |
| 10 | 304,24000 Kč | 3 042,40 Kč |
| 25 | 285,19480 Kč | 7 129,87 Kč |
| 50 | 271,57980 Kč | 13 578,99 Kč |
| 100 | 258,62190 Kč | 25 862,19 Kč |
| 250 | 242,44376 Kč | 60 610,94 Kč |
| 500 | 230,88392 Kč | 115 441,96 Kč |
| Unit Price without VAT: | 358,02000 Kč |
|---|---|
| Unit Price with VAT: | 433,20420 Kč |



















