
DTHD06-1-8S-E003 | |
|---|---|
DigiKey Part Number | 1734-DTHD06-1-8S-E003-ND |
Manufacturer | |
Manufacturer Product Number | DTHD06-1-8S-E003 |
Description | DTHD PLUG ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DTHD06-1-8S-E003 Models |
Category | Fastening Type Latch Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Plastic |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately; Jam Nut Sold Separately |
Number of Positions 1 (Power) | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 Power | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,86000 Kč | 98,86 Kč |
| 10 | 83,96400 Kč | 839,64 Kč |
| 25 | 78,70040 Kč | 1 967,51 Kč |
| 50 | 74,93800 Kč | 3 746,90 Kč |
| 100 | 71,35710 Kč | 7 135,71 Kč |
| 250 | 66,88944 Kč | 16 722,36 Kč |
| 500 | 63,69770 Kč | 31 848,85 Kč |
| 1 000 | 60,65947 Kč | 60 659,47 Kč |
| 2 500 | 56,86602 Kč | 142 165,05 Kč |
| Unit Price without VAT: | 98,86000 Kč |
|---|---|
| Unit Price with VAT: | 119,62060 Kč |








