
DTHD04-1-8P-E003 | |
|---|---|
DigiKey Part Number | 1734-DTHD04-1-8P-E003-ND |
Manufacturer | |
Manufacturer Product Number | DTHD04-1-8P-E003 |
Description | DTHD RECP ASM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DTHD04-1-8P-E003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 1 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately; Jam Nut Sold Separately | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 82,16500 Kč | 821,65 Kč |
| 25 | 77,01240 Kč | 1 925,31 Kč |
| 50 | 73,33340 Kč | 3 666,67 Kč |
| 100 | 69,83090 Kč | 6 983,09 Kč |
| 250 | 65,45832 Kč | 16 364,58 Kč |
| 500 | 62,33508 Kč | 31 167,54 Kč |
| 1 000 | 59,36177 Kč | 59 361,77 Kč |
| 2 500 | 55,64915 Kč | 139 122,88 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |





