29 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
HD36-24-29PE
HD36-24-29PE

HD36-24-29PE

DigiKey Part Number
1734-1265-ND
Manufacturer
Manufacturer Product Number
HD36-24-29PE
Description
CONN PLUG HSG MALE 29POS INLINE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
29 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
HD36-24-29PE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
29
Shell Size - Insert
24-29
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (4), 16 (19), 20 (6)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Aluminum
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyetherimide (PEI)
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1686,42000 Kč686,42 Kč
10583,36600 Kč5 833,66 Kč
25546,84680 Kč13 671,17 Kč
50520,75460 Kč26 037,73 Kč
100495,91820 Kč49 591,82 Kč
250464,90664 Kč116 226,66 Kč
Manufacturers Standard Package
Unit Price without VAT:686,42000 Kč
Unit Price with VAT:830,56820 Kč