31 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp
HD36-24-31SE-059
HD36-24-31SE-059

HD36-24-31SE-059

DigiKey Part Number
1734-1490-ND
Manufacturer
Manufacturer Product Number
HD36-24-31SE-059
Description
CONN PLUG HSG FMALE 31POS INLINE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
31 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp
Datasheet
 Datasheet
EDA/CAD Models
HD36-24-31SE-059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
TE Connectivity Deutsch Connectors
Orientation
Keyed
Series
Shell Material
Aluminum
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Features
Backshell, Cable Clamp
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
31
Note
Contacts Sold Separately
Shell Size - Insert
24-31
Insert Material
Polyetherimide (PEI)
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 437,99000 Kč1 437,99 Kč
101 222,27800 Kč12 222,78 Kč
251 145,80120 Kč28 645,03 Kč
801 055,61938 Kč84 449,55 Kč
1601 005,30938 Kč160 849,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 437,99000 Kč
Unit Price with VAT:1 739,96790 Kč