
HD34-24-31PE-059 | |
|---|---|
DigiKey Part Number | 1734-1482-ND |
Manufacturer | |
Manufacturer Product Number | HD34-24-31PE-059 |
Description | CONN RCPT HSG MALE 31POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 31 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD34-24-31PE-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell, Cable Clamp |
Type For Male Pins | Shielding Unshielded |
Number of Positions 31 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-31 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,19000 Kč | 804,19 Kč |
| 10 | 683,45600 Kč | 6 834,56 Kč |
| 25 | 640,67280 Kč | 16 016,82 Kč |
| 80 | 590,22888 Kč | 47 218,31 Kč |
| 160 | 562,08700 Kč | 89 933,92 Kč |
| 320 | 535,29616 Kč | 171 294,77 Kč |
| Unit Price without VAT: | 804,19000 Kč |
|---|---|
| Unit Price with VAT: | 973,06990 Kč |












