
HD30-18BT-90-BK | |
|---|---|
DigiKey Part Number | 1734-HD30-18BT-90-BK-ND |
Manufacturer | |
Manufacturer Product Number | HD30-18BT-90-BK |
Description | BOOT, 18SZ, RA, BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot 18 Black |
Datasheet | Datasheet |
EDA/CAD Models | HD30-18BT-90-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 18 | |
Material | Polyvinyl Chloride (PVC) | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 70,15400 Kč | 701,54 Kč |
| 25 | 65,74880 Kč | 1 643,72 Kč |
| 50 | 62,61180 Kč | 3 130,59 Kč |
| 200 | 56,77335 Kč | 11 354,67 Kč |
| 400 | 54,06355 Kč | 21 625,42 Kč |
| 600 | 52,53945 Kč | 31 523,67 Kč |
| 1 000 | 50,68035 Kč | 50 680,35 Kč |
| 2 600 | 47,37957 Kč | 123 186,88 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |










