
HD30-18BT-BK | |
|---|---|
DigiKey Part Number | 1734-HD30-18BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | HD30-18BT-BK |
Description | BOOT, 18SZ, ST, BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot 18 Black |
Datasheet | Datasheet |
EDA/CAD Models | HD30-18BT-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 18 | |
Material | - | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,08000 Kč | 340,80 Kč |
| 25 | 31,93360 Kč | 798,34 Kč |
| 50 | 30,40940 Kč | 1 520,47 Kč |
| 100 | 28,95620 Kč | 2 895,62 Kč |
| 250 | 27,14200 Kč | 6 785,50 Kč |
| 500 | 25,84602 Kč | 12 923,01 Kč |
| 1 000 | 24,61260 Kč | 24 612,60 Kč |
| 2 500 | 23,07218 Kč | 57 680,45 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |











