
HD30-24BT-BK | |
|---|---|
DigiKey Part Number | 1734-HD30-24BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | HD30-24BT-BK |
Description | BOOT, 24SZ, ST, BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot 24 Black |
Datasheet | Datasheet |
EDA/CAD Models | HD30-24BT-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | HD30 Series | |
Shell Size - Insert | 24 | |
Material | Polyvinyl Chloride (PVC) | |
Features | Strain Relief | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,68800 Kč | 266,88 Kč |
| 40 | 24,20025 Kč | 968,01 Kč |
| 80 | 23,04263 Kč | 1 843,41 Kč |
| 120 | 22,39258 Kč | 2 687,11 Kč |
| 280 | 21,09175 Kč | 5 905,69 Kč |
| 520 | 20,18998 Kč | 10 498,79 Kč |
| 1 000 | 19,27931 Kč | 19 279,31 Kč |
| 2 520 | 18,06253 Kč | 45 517,58 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |











