Similar

2414-002-1886 | |
|---|---|
DigiKey Part Number | 1734-1888-ND |
Manufacturer | |
Manufacturer Product Number | 2414-002-1886 |
Description | CONN LOCKWASHER 18 SILVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Lockwasher 18 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2414-002-1886 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lockwasher | |
For Use With/Related Products | HDP20 Series Receptacle | |
Shell Size - Insert | 18 | |
Material | Steel, Tin Plated | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,51000 Kč | 305,10 Kč |
| 25 | 28,59080 Kč | 714,77 Kč |
| 50 | 27,22180 Kč | 1 361,09 Kč |
| 100 | 25,92200 Kč | 2 592,20 Kč |
| 250 | 24,29804 Kč | 6 074,51 Kč |
| 500 | 23,13770 Kč | 11 568,85 Kč |
| 1 000 | 22,03320 Kč | 22 033,20 Kč |
| 2 500 | 20,65439 Kč | 51 635,97 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |












