Connector Boot 18 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHDPM18-BT-RA-BK

DigiKey Part Number
889-AHDPM18-BT-RA-BK-ND
Manufacturer
Manufacturer Product Number
AHDPM18-BT-RA-BK
Description
SHELL SIZE 18 90 RUBBER BOOT, FO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Boot 18 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Boot
Manufacturer
Amphenol Sine Systems Corp
For Use With/Related Products
AHDP Series
Series
Shell Size - Insert
18
Packaging
Box
Material
Polyvinyl Chloride (PVC)
Part Status
Active
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 661
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1022,21600 Kč222,16 Kč
2520,81320 Kč520,33 Kč
5019,81800 Kč990,90 Kč
10018,87300 Kč1 887,30 Kč
30017,46333 Kč5 239,00 Kč
60016,62902 Kč9 977,41 Kč
1 20015,83529 Kč19 002,35 Kč
2 70014,95485 Kč40 378,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč