
AHDPM18-BT-RA | |
|---|---|
DigiKey Part Number | 889-AHDPM18-BT-RA-ND |
Manufacturer | |
Manufacturer Product Number | AHDPM18-BT-RA |
Description | SHELL SIZE 18 90 RUBBER BOOT, FO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Boot 18 Gray |
Datasheet | Datasheet |
Category | Accessory Type Boot |
Manufacturer Amphenol Sine Systems Corp | For Use With/Related Products AHDP Series |
Series | Shell Size - Insert 18 |
Packaging Box | Material Polyvinyl Chloride (PVC) |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,21600 Kč | 222,16 Kč |
| 25 | 20,81320 Kč | 520,33 Kč |
| 50 | 19,81800 Kč | 990,90 Kč |
| 100 | 18,87300 Kč | 1 887,30 Kč |
| 300 | 17,46333 Kč | 5 239,00 Kč |
| 600 | 16,62902 Kč | 9 977,41 Kč |
| 1 200 | 15,83529 Kč | 19 002,35 Kč |
| 2 700 | 14,95485 Kč | 40 378,10 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


