
1060-20-0277 | |
|---|---|
DigiKey Part Number | 1734-1060-20-0277TR-ND - Tape & Reel (TR) 1734-1060-20-0277CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1060-20-0277 |
Description | PIN, SF, SIZE 20, 16-22, SN/SN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-22 AWG Size 20 Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1060-20-0277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Wire Gauge or Range - mm² | 0.3 ~ 1.3mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 25 | 4,16600 Kč | 104,15 Kč |
| 50 | 3,96860 Kč | 198,43 Kč |
| 100 | 3,77960 Kč | 377,96 Kč |
| 250 | 3,54196 Kč | 885,49 Kč |
| 500 | 3,37270 Kč | 1 686,35 Kč |
| 1 000 | 3,21143 Kč | 3 211,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,91185 Kč | 11 647,40 Kč |
| 8 000 | 2,77281 Kč | 22 182,48 Kč |
| 12 000 | 2,69460 Kč | 32 335,20 Kč |
| 20 000 | 2,59924 Kč | 51 984,80 Kč |
| 28 000 | 2,53829 Kč | 71 072,12 Kč |
| 40 000 | 2,47525 Kč | 99 010,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











