


1062-20-0177 | |
|---|---|
DigiKey Part Number | 1734-1062-20-0177-ND |
Manufacturer | |
Manufacturer Product Number | 1062-20-0177 |
Description | SOC, SF, SIZE 20, 16-22, SN/SN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 15-22 AWG Size 20 Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1062-20-0177 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 15-22 AWG | |
Wire Gauge or Range - mm² | 0.35 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 25 | 3,90560 Kč | 97,64 Kč |
| 50 | 3,71660 Kč | 185,83 Kč |
| 100 | 3,54030 Kč | 354,03 Kč |
| 250 | 3,31768 Kč | 829,42 Kč |
| 500 | 3,15936 Kč | 1 579,68 Kč |
| 1 000 | 3,00817 Kč | 3 008,17 Kč |
| 2 500 | 2,81970 Kč | 7 049,25 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











