
1062-16-0677 | |
|---|---|
DigiKey Part Number | 1734-1062-16-0677TR-ND - Tape & Reel (TR) 1734-1062-16-0677CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1062-16-0677 |
Description | SOC, SF, SIZE 16, 16-20, SN/SN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1062-16-0677 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,62800 Kč | 115,70 Kč |
| 50 | 4,40960 Kč | 220,48 Kč |
| 100 | 4,19960 Kč | 419,96 Kč |
| 250 | 3,93504 Kč | 983,76 Kč |
| 500 | 3,74730 Kč | 1 873,65 Kč |
| 1 000 | 3,56819 Kč | 3 568,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,23532 Kč | 12 941,28 Kč |
| 8 000 | 3,08088 Kč | 24 647,04 Kč |
| 12 000 | 2,99398 Kč | 35 927,76 Kč |
| 20 000 | 2,88804 Kč | 57 760,80 Kč |
| 28 000 | 2,82032 Kč | 78 968,96 Kč |
| 40 000 | 2,75028 Kč | 110 011,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |













