4 Rectangular Connectors - Housings Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Gray
DT06-4S-C015
DT06-4S-C015
Taking Commercial Drone Reliability to New Heights

DT06-4S-C015

DigiKey Part Number
1734-1434-ND
Manufacturer
Manufacturer Product Number
DT06-4S-C015
Description
CONN PLUG HSG 4POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
DT06-4S-C015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
IP68, IP6K9K, Reduced Wire Seals
Insulation Material
Plastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 396
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1036,89300 Kč368,93 Kč
2534,57960 Kč864,49 Kč
5032,92900 Kč1 646,45 Kč
10031,35630 Kč3 135,63 Kč
25029,39132 Kč7 347,83 Kč
50027,98824 Kč13 994,12 Kč
1 20026,31189 Kč31 574,27 Kč
3 60024,35062 Kč87 662,23 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč