Socket Contact Gold Crimp 14-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062-16-0988

DigiKey Part Number
1734-1062-16-0988TR-ND - Tape & Reel (TR)
1734-1062-16-0988CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1062-16-0988
Description
SOC, SF, SIZE 16, 14-18, PD/NI/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 14-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1062-16-0988 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,48900 Kč144,89 Kč
2513,57320 Kč339,33 Kč
5012,92220 Kč646,11 Kč
10012,30480 Kč1 230,48 Kč
25011,53380 Kč2 883,45 Kč
50010,98238 Kč5 491,19 Kč
1 00010,45805 Kč10 458,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,48349 Kč37 933,96 Kč
8 0009,03108 Kč72 248,64 Kč
12 0008,77660 Kč105 319,20 Kč
20 0008,46618 Kč169 323,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč