
AT62-20-0244 | |
|---|---|
DigiKey Part Number | 889-AT62-20-0244TR-ND - Tape & Reel (TR) 889-AT62-20-0244CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT62-20-0244 |
Description | FEMALE CONTACT, STAMPED, SIZE 20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-20-0244 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 25 | 10,83480 Kč | 270,87 Kč |
| 50 | 10,31420 Kč | 515,71 Kč |
| 100 | 9,82290 Kč | 982,29 Kč |
| 250 | 9,20636 Kč | 2 301,59 Kč |
| 500 | 8,76624 Kč | 4 383,12 Kč |
| 1 000 | 8,34733 Kč | 8 347,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,56941 Kč | 30 277,64 Kč |
| 8 000 | 7,20827 Kč | 57 666,16 Kč |
| 12 000 | 7,00511 Kč | 84 061,32 Kč |
| 20 000 | 6,75735 Kč | 135 147,00 Kč |
| 28 000 | 6,59899 Kč | 184 771,72 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |








