Pin Contact Gold 16-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT60-20-0244

DigiKey Part Number
889-AT60-20-0244TR-ND - Tape & Reel (TR)
889-AT60-20-0244CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AT60-20-0244
Description
MALE CONTACT, STAMPED, SIZE 20,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 16-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
AT60-20-0244 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-22 AWG
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 649
Factory Stock: 48 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,57000 Kč115,70 Kč
2510,83480 Kč270,87 Kč
5010,31420 Kč515,71 Kč
1009,82290 Kč982,29 Kč
2509,20636 Kč2 301,59 Kč
5008,76624 Kč4 383,12 Kč
1 0008,34733 Kč8 347,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,56941 Kč30 277,64 Kč
8 0007,20827 Kč57 666,16 Kč
12 0007,00511 Kč84 061,32 Kč
20 0006,75735 Kč135 147,00 Kč
28 0006,59899 Kč184 771,72 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč