
1060-16-0988 | |
|---|---|
DigiKey Part Number | 1734-1060-16-0988TR-ND - Tape & Reel (TR) 1734-1060-16-0988CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1060-16-0988 |
Description | PIN, SF, SIZE 16, 14-18, PD/NI/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 14-18 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1060-16-0988 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 25 | 11,43960 Kč | 285,99 Kč |
| 50 | 10,89380 Kč | 544,69 Kč |
| 100 | 10,37090 Kč | 1 037,09 Kč |
| 250 | 9,72040 Kč | 2 430,10 Kč |
| 500 | 9,25592 Kč | 4 627,96 Kč |
| 1 000 | 8,81370 Kč | 8 813,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,99231 Kč | 31 969,24 Kč |
| 8 000 | 7,61101 Kč | 60 888,08 Kč |
| 12 000 | 7,39651 Kč | 88 758,12 Kč |
| 20 000 | 7,13492 Kč | 142 698,40 Kč |
| 28 000 | 6,96768 Kč | 195 095,04 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |





