4 Position Rectangular Housing Connector Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Gray
DT04-4P-C015
DT04-4P-C015
Taking Commercial Drone Reliability to New Heights

DT04-4P-C015

DigiKey Part Number
1734-1386-ND
Manufacturer
Manufacturer Product Number
DT04-4P-C015
Description
CONN RCPT HSG 4POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
DT04-4P-C015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Gray
Part Status
Active
Features
IP68, IP6K9K, Reduced Wire Seals
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 402
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,38000 Kč43,38 Kč
1036,93500 Kč369,35 Kč
2534,61160 Kč865,29 Kč
5032,95580 Kč1 647,79 Kč
10031,37920 Kč3 137,92 Kč
25029,41376 Kč7 353,44 Kč
70027,35259 Kč19 146,81 Kč
1 40026,04733 Kč36 466,26 Kč
2 80024,80494 Kč69 453,83 Kč
Manufacturers Standard Package
Unit Price without VAT:43,38000 Kč
Unit Price with VAT:52,48980 Kč