Pin Contact Tin Crimp 16-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060-16-0677

DigiKey Part Number
1734-1060-16-0677-ND
Manufacturer
Manufacturer Product Number
1060-16-0677
Description
PIN, SF, SIZE 16, 16-20, SN/SN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp 16-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
1060-16-0677 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Box
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 456
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,62700 Kč56,27 Kč
255,27480 Kč131,87 Kč
505,01860 Kč250,93 Kč
1004,77910 Kč477,91 Kč
2504,48012 Kč1 120,03 Kč
5004,26596 Kč2 132,98 Kč
1 0004,06206 Kč4 062,06 Kč
2 5003,80744 Kč9 518,60 Kč
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč