Pin Contact 16-22 AWG Size 20 Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060-20-0177

DigiKey Part Number
1734-1060-20-0177TR-ND - Tape & Reel (TR)
1734-1060-20-0177CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1060-20-0177
Description
PIN, SF, SIZE 20, 16-22, SN/SN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact 16-22 AWG Size 20 Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
1060-20-0177 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
20
Wire Gauge or Range - AWG
16-22 AWG
Wire Gauge or Range - mm²
0.3 ~ 1.3mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Termination Finish
Tin
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,45200 Kč44,52 Kč
254,16600 Kč104,15 Kč
503,96860 Kč198,43 Kč
1003,77960 Kč377,96 Kč
2503,54196 Kč885,49 Kč
5003,37270 Kč1 686,35 Kč
1 0003,21143 Kč3 211,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,91185 Kč11 647,40 Kč
8 0002,77281 Kč22 182,48 Kč
12 0002,69460 Kč32 335,20 Kč
20 0002,59924 Kč51 984,80 Kč
28 0002,53829 Kč71 072,12 Kč
40 0002,47525 Kč99 010,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč