
WM-3P | |
|---|---|
DigiKey Part Number | 1734-1048-ND |
Manufacturer | |
Manufacturer Product Number | WM-3P |
Description | DT, DTM WEDGELOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DTM Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | WM-3P Models |
Category | Accessory Type Wedgelock |
Manufacturer TE Connectivity Deutsch Connectors | Number of Positions 3 |
Series | For Use With/Related Products DTM Series Receptacles |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,39320 Kč | 84,83 Kč |
| 50 | 3,22520 Kč | 161,26 Kč |
| 100 | 3,07200 Kč | 307,20 Kč |
| 250 | 2,87924 Kč | 719,81 Kč |
| 500 | 2,74150 Kč | 1 370,75 Kč |
| 1 000 | 2,61047 Kč | 2 610,47 Kč |
| 2 500 | 2,44677 Kč | 6 116,92 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











