
DTM06-3S-E004 | |
|---|---|
DigiKey Part Number | 1734-DTM06-3S-E004-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-3S-E004 |
Description | DTM PLUG ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-3S-E004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 37,92200 Kč | 379,22 Kč |
| 25 | 35,53720 Kč | 888,43 Kč |
| 50 | 33,84040 Kč | 1 692,02 Kč |
| 100 | 32,22350 Kč | 3 222,35 Kč |
| 250 | 30,20436 Kč | 7 551,09 Kč |
| 500 | 28,76264 Kč | 14 381,32 Kč |
| 1 000 | 27,39000 Kč | 27 390,00 Kč |
| 2 500 | 25,67602 Kč | 64 190,05 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |










