Socket Contact Tin Crimp 16-22 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062-20-0377

DigiKey Part Number
1734-1062-20-0377TR-ND - Tape & Reel (TR)
1734-1062-20-0377CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1062-20-0377
Description
S&F SOC CONTACT TIN PLATED #20
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 16-22 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
1062-20-0377 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-22 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,20000 Kč42,00 Kč
253,94760 Kč98,69 Kč
503,75440 Kč187,72 Kč
1003,57600 Kč357,60 Kč
2503,35044 Kč837,61 Kč
5003,19044 Kč1 595,22 Kč
1 0003,03778 Kč3 037,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,75441 Kč11 017,64 Kč
8 0002,62289 Kč20 983,12 Kč
12 0002,54891 Kč30 586,92 Kč
20 0002,45869 Kč49 173,80 Kč
28 0002,40103 Kč67 228,84 Kč
40 0002,34140 Kč93 656,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč