
1062-20-0322 | |
|---|---|
DigiKey Part Number | 1734-1062-20-0322TR-ND - Tape & Reel (TR) 1734-1062-20-0322CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1062-20-0322 |
Description | CONN SCKT 16-22AWG CRIMP 4000PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 16-22 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1062-20-0322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 25 | 5,13200 Kč | 128,30 Kč |
| 50 | 4,88420 Kč | 244,21 Kč |
| 100 | 4,65110 Kč | 465,11 Kč |
| 250 | 4,35836 Kč | 1 089,59 Kč |
| 500 | 4,15004 Kč | 2 075,02 Kč |
| 1 000 | 3,95161 Kč | 3 951,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,58320 Kč | 14 332,80 Kč |
| 8 000 | 3,41212 Kč | 27 296,96 Kč |
| 12 000 | 3,31592 Kč | 39 791,04 Kč |
| 20 000 | 3,19856 Kč | 63 971,20 Kč |
| 28 000 | 3,12358 Kč | 87 460,24 Kč |
| 40 000 | 3,04601 Kč | 121 840,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |











