Connector Wedgelock For DTM Series Receptacles
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM-2PA

DigiKey Part Number
1734-1898-ND
Manufacturer
Manufacturer Product Number
WM-2PA
Description
WEDGE LOCK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Wedgelock For DTM Series Receptacles
Datasheet
 Datasheet
EDA/CAD Models
WM-2PA Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Wedgelock
Manufacturer
TE Connectivity Deutsch Connectors
Number of Positions
2
Series
For Use With/Related Products
DTM Series Receptacles
Packaging
Box
Features
Size 20
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 303
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
109,46800 Kč94,68 Kč
258,87600 Kč221,90 Kč
508,45060 Kč422,53 Kč
1008,04400 Kč804,40 Kč
2507,53968 Kč1 884,92 Kč
5007,17930 Kč3 589,65 Kč
1 0006,83643 Kč6 836,43 Kč
2 5006,40823 Kč16 020,57 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč