



WM-2PB | |
|---|---|
DigiKey Part Number | 1734-WM-2PB-ND |
Manufacturer | |
Manufacturer Product Number | WM-2PB |
Description | WEDGE LOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DTM Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | WM-2PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 2 | |
For Use With/Related Products | DTM Series Receptacles | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,75600 Kč | 87,56 Kč |
| 25 | 8,21440 Kč | 205,36 Kč |
| 50 | 7,82380 Kč | 391,19 Kč |
| 100 | 7,44800 Kč | 744,80 Kč |
| 250 | 6,98056 Kč | 1 745,14 Kč |
| 500 | 6,64712 Kč | 3 323,56 Kč |
| 1 000 | 6,32943 Kč | 6 329,43 Kč |
| 2 500 | 5,93294 Kč | 14 832,35 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











