2 Position Rectangular Housing Connector Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Black
Taking Commercial Drone Reliability to New Heights

DTM04-2P-E005

DigiKey Part Number
1734-1844-ND
Manufacturer
Manufacturer Product Number
DTM04-2P-E005
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DTM04-2P-E005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Black
Part Status
Active
Features
Cap (Cover), IP68, IP6K9K
Connector Type
Insulation Material
Plastic
Contact Type
Male Pin
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 478
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,09000 Kč80,09 Kč
1067,96800 Kč679,68 Kč
2563,70120 Kč1 592,53 Kč
5060,65620 Kč3 032,81 Kč
10057,76140 Kč5 776,14 Kč
25054,14340 Kč13 535,85 Kč
50051,55980 Kč25 779,90 Kč
1 00049,10010 Kč49 100,10 Kč
2 50046,02901 Kč115 072,52 Kč
Manufacturers Standard Package
Unit Price without VAT:80,09000 Kč
Unit Price with VAT:96,90890 Kč