
170341-1 | |
|---|---|
DigiKey Part Number | A105440TR-ND - Tape & Reel (TR) A105440CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170341-1 |
Description | CONN QC TAB 12-14AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170341-1 Models |
Category | Tab Length 0.543" (13.80mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.957" (24.30mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 12-14 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.114" ~ 0.150" (2.90mm ~ 3.81mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,58700 Kč | 35,87 Kč |
| 25 | 3,37040 Kč | 84,26 Kč |
| 50 | 3,20760 Kč | 160,38 Kč |
| 100 | 3,05320 Kč | 305,32 Kč |
| 250 | 2,86056 Kč | 715,14 Kč |
| 500 | 2,72372 Kč | 1 361,86 Kč |
| 1 000 | 2,59359 Kč | 2 593,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,42216 Kč | 9 688,64 Kč |
| 8 000 | 2,30649 Kč | 18 451,92 Kč |
| 12 000 | 2,24143 Kč | 26 897,16 Kč |
| 20 000 | 2,16208 Kč | 43 241,60 Kč |
| 28 000 | 2,11137 Kč | 59 118,36 Kč |
| 40 000 | 2,05893 Kč | 82 357,20 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |
























