



1-172127-1 | |
|---|---|
DigiKey Part Number | 1-172127-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-172127-1 |
Description | CONN MALE TAB HSG 0.25 1POS NAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172127-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 8,27320 Kč | 206,83 Kč |
| 50 | 7,87420 Kč | 393,71 Kč |
| 100 | 7,49630 Kč | 749,63 Kč |
| 300 | 6,93703 Kč | 2 081,11 Kč |
| 500 | 6,69080 Kč | 3 345,40 Kč |
| 1 000 | 6,37121 Kč | 6 371,21 Kč |
| 2 500 | 5,97208 Kč | 14 930,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |







