



1-172128-1 | |
|---|---|
DigiKey Part Number | 1-172128-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-172128-1 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172128-1 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,71700 Kč | 77,17 Kč |
| 25 | 7,23280 Kč | 180,82 Kč |
| 50 | 6,88640 Kč | 344,32 Kč |
| 100 | 6,55700 Kč | 655,70 Kč |
| 300 | 6,06757 Kč | 1 820,27 Kč |
| 500 | 5,85206 Kč | 2 926,03 Kč |
| 1 000 | 5,57259 Kč | 5 572,59 Kč |
| 2 500 | 5,22347 Kč | 13 058,67 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |






