
170384-2 | |
|---|---|
DigiKey Part Number | A100478TR-ND - Tape & Reel (TR) A100478CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170384-2 |
Description | CONN QC RCPT 20-22AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170384-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.059" ~ 0.087" (1.50mm ~ 2.21mm) |
Tab Length 0.307" (7.80mm) | Base Product Number |
Length - Overall 0.756" (19.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170452-2 | TE Connectivity AMP Connectors | 13 336 | A101728CT-ND | 3,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,33700 Kč | 33,37 Kč |
| 25 | 3,12840 Kč | 78,21 Kč |
| 50 | 2,97820 Kč | 148,91 Kč |
| 100 | 2,83430 Kč | 283,43 Kč |
| 250 | 2,65700 Kč | 664,25 Kč |
| 500 | 2,53018 Kč | 1 265,09 Kč |
| 1 000 | 2,40902 Kč | 2 409,02 Kč |
| 2 500 | 2,25815 Kč | 5 645,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 2,16277 Kč | 15 139,39 Kč |
| 14 000 | 2,05951 Kč | 28 833,14 Kč |
| 21 000 | 2,00144 Kč | 42 030,24 Kč |
| 35 000 | 1,93062 Kč | 67 571,70 Kč |
| 49 000 | 1,88535 Kč | 92 382,15 Kč |
| 70 000 | 1,83853 Kč | 128 697,10 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |


















