
170452-2 | |
|---|---|
DigiKey Part Number | A101728TR-ND - Tape & Reel (TR) A101728CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170452-2 |
Description | CONN QC RCPT 20-22AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170452-2 Models |
Category | Length - Overall 0.898" (22.80mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.059" ~ 0.094" (1.50mm ~ 2.39mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,25300 Kč | 32,53 Kč |
| 25 | 3,05320 Kč | 76,33 Kč |
| 50 | 2,90720 Kč | 145,36 Kč |
| 100 | 2,76960 Kč | 276,96 Kč |
| 250 | 2,59524 Kč | 648,81 Kč |
| 500 | 2,47096 Kč | 1 235,48 Kč |
| 1 000 | 2,35292 Kč | 2 352,92 Kč |
| 2 500 | 2,20543 Kč | 5 513,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,16309 Kč | 10 815,45 Kč |
| 10 000 | 2,05981 Kč | 20 598,10 Kč |
| 15 000 | 2,00171 Kč | 30 025,65 Kč |
| 25 000 | 1,93086 Kč | 48 271,50 Kč |
| 35 000 | 1,88558 Kč | 65 995,30 Kč |
| 50 000 | 1,83875 Kč | 91 937,50 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

















