
172320-1 | |
|---|---|
DigiKey Part Number | A131037-ND |
Manufacturer | |
Manufacturer Product Number | 172320-1 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172320-1 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,56700 Kč | 45,67 Kč |
| 25 | 4,27960 Kč | 106,99 Kč |
| 50 | 4,07940 Kč | 203,97 Kč |
| 100 | 3,88330 Kč | 388,33 Kč |
| 300 | 3,59270 Kč | 1 077,81 Kč |
| 500 | 3,46534 Kč | 1 732,67 Kč |
| 1 000 | 3,29976 Kč | 3 299,76 Kč |
| 2 500 | 3,09296 Kč | 7 732,40 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |








