
170456-2 | |
|---|---|
DigiKey Part Number | A101742TR-ND - Tape & Reel (TR) A101742CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170456-2 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170456-2 Models |
Category | Length - Overall 0.898" (22.80mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.142" ~ 0.197" (3.61mm ~ 5.00mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,92100 Kč | 39,21 Kč |
| 25 | 3,67040 Kč | 91,76 Kč |
| 50 | 3,49960 Kč | 174,98 Kč |
| 100 | 3,33060 Kč | 333,06 Kč |
| 250 | 3,12164 Kč | 780,41 Kč |
| 500 | 2,97232 Kč | 1 486,16 Kč |
| 1 000 | 2,83030 Kč | 2 830,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69752 Kč | 8 092,56 Kč |
| 6 000 | 2,56867 Kč | 15 412,02 Kč |
| 9 000 | 2,49619 Kč | 22 465,71 Kč |
| 15 000 | 2,40784 Kč | 36 117,60 Kč |
| 21 000 | 2,35136 Kč | 49 378,56 Kč |
| 30 000 | 2,29295 Kč | 68 788,50 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |


















