
170456-1 | |
|---|---|
DigiKey Part Number | A111045TR-ND - Tape & Reel (TR) A111045CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170456-1 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170456-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.898" (22.80mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.142" ~ 0.197" (3.61mm ~ 5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 25 | 3,31760 Kč | 82,94 Kč |
| 50 | 3,16220 Kč | 158,11 Kč |
| 100 | 3,00900 Kč | 300,90 Kč |
| 250 | 2,82044 Kč | 705,11 Kč |
| 500 | 2,68522 Kč | 1 342,61 Kč |
| 1 000 | 2,55693 Kč | 2 556,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43696 Kč | 7 310,88 Kč |
| 6 000 | 2,32052 Kč | 13 923,12 Kč |
| 9 000 | 2,25507 Kč | 20 295,63 Kč |
| 15 000 | 2,17524 Kč | 32 628,60 Kč |
| 21 000 | 2,12421 Kč | 44 608,41 Kč |
| 30 000 | 2,07142 Kč | 62 142,60 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |















