
170454-1 | |
|---|---|
DigiKey Part Number | A111044TR-ND - Tape & Reel (TR) A111044CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170454-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170454-1 Models |
Category | Length - Overall 0.898" (22.80mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Insulation Diameter 0.087" ~ 0.134" (2.21mm ~ 3.40mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,37900 Kč | 33,79 Kč |
| 25 | 3,17000 Kč | 79,25 Kč |
| 50 | 3,01980 Kč | 150,99 Kč |
| 100 | 2,87600 Kč | 287,60 Kč |
| 250 | 2,69620 Kč | 674,05 Kč |
| 500 | 2,56690 Kč | 1 283,45 Kč |
| 1 000 | 2,44426 Kč | 2 444,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,32956 Kč | 6 988,68 Kč |
| 6 000 | 2,21830 Kč | 13 309,80 Kč |
| 9 000 | 2,15569 Kč | 19 401,21 Kč |
| 15 000 | 2,07939 Kč | 31 190,85 Kč |
| 21 000 | 2,03061 Kč | 42 642,81 Kč |
| 30 000 | 1,98016 Kč | 59 404,80 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

















