
172320-2 | |
|---|---|
DigiKey Part Number | A112662-ND |
Manufacturer | |
Manufacturer Product Number | 172320-2 |
Description | CONN RCPT HSG 0.25 1POS BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172320-2 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Black |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,79700 Kč | 47,97 Kč |
| 25 | 4,49640 Kč | 112,41 Kč |
| 50 | 4,28380 Kč | 214,19 Kč |
| 100 | 4,07930 Kč | 407,93 Kč |
| 300 | 3,77483 Kč | 1 132,45 Kč |
| 500 | 3,64054 Kč | 1 820,27 Kč |
| 1 000 | 3,46660 Kč | 3 466,60 Kč |
| 2 500 | 3,24945 Kč | 8 123,62 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |









